
64-position, 2-row vertical plug connector with 1mm pitch for surface mount applications. Features gold-plated bronze contacts, a 1A current rating, and a 100V AC/DC voltage rating. Operates within a -55°C to 85°C temperature range and is UL94 V-0 flammability rated. This low halogen component is RoHS compliant and designed for mated stacking heights of 8mm.
Molex 71436-0164 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 6.6mm |
| Length | 35.9mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mezzanine 71436 |
| Stack Height | 8mm |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71436-0164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
