
64-circuit, 2-row vertical board-to-board mezzanine connector with 1mm pitch. Features gold-plated bronze contacts for 1A current rating and 100V DC voltage rating. Surface mount termination with solder connection. Operates within a -55°C to 85°C temperature range and boasts UL94 V-0 flammability rating. RoHS compliant.
Molex 71436-0364 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 588 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71436 |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71436-0364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.