This is a 64-contact mezzanine header with a terminal pitch of 1mm and dual slot polarization. It has a maximum voltage rating of 100V and a maximum current rating of 1A per contact. The header is designed for surface mount and has a height of 8.35mm. It is suitable for use in a variety of applications where a high-density, high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
Molex 714362664 technical specifications.
| Type | Mezzanine |
| Gender | PL |
| Number of Contacts | 64 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100V |
| Height | 8.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |