
1.00mm pitch vertical board-to-board mezzanine receptacle with 64 positions and 2 rows. Features bronze contacts with gold plating, a 1A current rating, and a 100V voltage rating. Surface mount termination with a 35.9mm length, 5.3mm height, and 6.6mm depth. Operates within a temperature range of -55°C to 85°C. RoHS compliant and low halogen.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 71439-0364 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.6mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.3mm |
| Length | 35.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 588 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.8mm |
| Series | 71439 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71439-0364 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
