
64-position, dual-row, 1mm pitch board-to-board and mezzanine connector. Features bronze contacts with gold plating, rated for 1A current and 100V DC voltage. This vertical surface mount receptacle is designed for SMD/SMT termination and operates within a temperature range of -55°C to 85°C. RoHS compliant.
Molex 71439-1164 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 588 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71439 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71439-1164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
