
64-contact, 2-row female receptacle for board-to-board applications. Features a 1mm pitch, straight orientation, and surface mount termination with gold-plated bronze contacts. Rated for 1A current and 100V voltage, operating between -55°C and 85°C. This low halogen, RoHS compliant component is supplied on tape and reel.
Molex 71439-1864 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.1mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 35.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 840 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71439 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71439-1864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
