
This 80-position surface mount D-subminiature connector features a voltage rating of 40V and a current rating of 1A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The connector is made with copper contacts and features a gold plating. It is packaged in a rail/Tube package with 264 units per package and is RoHS compliant.
Molex 71478-1002 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Orientation | Vertical |
| Package Quantity | 264 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71478 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71478-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
