
160-position, 160-circuit male D-subminiature plug connector with a 1.27mm pitch. Features gold and tin plated bronze contacts, a 1A current rating, and a 40V voltage rating. Designed for through-hole mounting with vertical orientation and solder termination. Operates within a temperature range of -20°C to 80°C and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 71624-1003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.85mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 160 |
| Number of Contacts | 160 |
| Number of Ports | 1 |
| Number of Positions | 160 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Copper, Tin, Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71624 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71624-1003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
