
This 160-position modular I/O connector is rated for 40V and 1A. It features a 1.27mm pitch and is packaged in a rail/tube configuration with 320 pieces per unit. The connector is constructed with bronze contacts plated with gold and has a flammability rating of UL94 V-0. It operates within a temperature range of -20°C to 80°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 160 |
| Number of Positions | 160 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71624 |
| Voltage Rating | 40V |
| RoHS | Compliant |