I/O Connectors VERT I/O MALE 160P
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 160 |
| Number of Positions | 160 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71624 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |