
This 160-position right-angle male connector features a current rating of 1A and a voltage rating of 40V. It is designed to operate within a temperature range of -20°C to 80°C and meets the flammability rating of UL94 V-0. The connector is made with a bronze contact material and features a gold contact plating. It is available in a packaging of 320 pieces per rail/Tube and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 71624-2004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 160 |
| Number of Ports | 1 |
| Number of Positions | 160 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71624 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71624-2004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.