
160-circuit, male D-subminiature connector with straight, through-hole mounting and solder termination. Features copper alloy contacts with tin plating, rated for 1A current and 40V voltage. Operates within a temperature range of -20°C to 80°C, with a 1.27mm pitch and UL94 V-0 flammability rating. This low-halogen, RoHS-compliant component is supplied in black polymer insulation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 160 |
| Number of Contacts | 160 |
| Number of Ports | 1 |
| Number of Positions | 160 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71624 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |