Molex 71628-3000 technical specifications.
| Gender | Male |
| Halogen Free | Low Halogen |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 71628 |
| RoHS | Compliant |
Download the complete datasheet for Molex 71628-3000 to view detailed technical specifications.
No datasheet is available for this part.