This Molex connector features 50 contacts in a 2-row configuration with a 1.27mm pitch, suitable for cable mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made from bronze with a gold plating and is RoHS compliant. It is available in a tray packaging with 784 pieces per package.
Molex 71660-3550 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 784 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71660 |
| Termination | IDT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71660-3550 to view detailed technical specifications.
No datasheet is available for this part.
