
Right-angle, male plug connector featuring a 1.27mm pitch and 30 circuits. Constructed with brass contacts and gold plating, it offers a 1A current rating and 30V DC voltage rating. The black housing is UL94 V-0 flammability rated and low halogen. Designed for through-hole mounting with a 2.79mm PC tail length, this connector operates within a -40°C to 105°C temperature range.
Molex 71661-2030 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71661-2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
