
Right-angle, through-hole male plug connector with 100 circuits and 100 contacts on a 2.54mm pitch. Features copper alloy/brass contacts with gold plating, a 1A current rating, and a 30V voltage rating. Housing is black, UL94 V-0 flammability rated, and low halogen. Operates within a -40°C to 105°C temperature range and is RoHS compliant.
Sign in to ask questions about the Molex 71661-2100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 71661-2100 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 100 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71661-2100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
