
Right angle male plug connector for telecom and datacom applications, featuring 130 contacts on 2 rows with a 1.27mm pitch. Brass contacts with gold plating offer 1A current rating and 30V voltage rating. Through-hole solder termination and a UL94 V-0 flammability rating ensure reliable performance. Operating temperature range of -40°C to 105°C, with a low halogen, lead-free, and RoHS compliant design.
Sign in to ask questions about the Molex 71661-2130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 71661-2130 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 7.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 130 |
| Number of Contacts | 130 |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71661-2130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
