
100-position, 2-row right-angle plug for board-to-board and mezzanine applications. Features a 2.54mm pitch and through-hole mounting with solder termination. Constructed with copper alloy and brass contacts, plated in gold, and rated for 1A current and 30V voltage. Operates within a -40°C to 105°C temperature range, is RoHS compliant, and has a UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 71661-2511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 71661-2511 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.45mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 74.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 100 |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71661-2511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.