Conn EBBI PL 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Type | EBBI |
| Gender | PL |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |