
Vertical board-to-board connector with 100 positions and 2 rows, featuring a 2.54mm pitch. Male plug with brass contacts plated in gold, rated for 1A current and 30V voltage. Through-hole mounting with solder termination, housed in black UL94 V-0 rated material. Operating temperature range from -40°C to 105°C, lead-free and RoHS compliant.
Sign in to ask questions about the Molex 71661-7100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 71661-7100 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 74.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 100 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71661-7100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.