
Vertical board-to-board connector with 120 circuits and 120 contacts, featuring a 1.27mm pitch and 2 rows. Constructed with brass contacts and gold plating, this male connector offers a 1A current rating and 30V voltage rating. The black housing has a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Mounting is via through-hole termination, with dimensions of 9.2mm height, 87.6mm length, and 7mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 71661-7120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 87.6mm |
| Mount | Through Hole |
| Number of Circuits | 120 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 315 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EBBI 71661 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71661-7120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.