Board to Board & Mezzanine Connectors IDT RECPT CVR 68P EBBI
Molex 71662-4168 technical specifications.
| Number of Positions | 9 |
| Package Quantity | 672 |
| Pitch | 2.54mm |
| Series | 71662 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.