
This right angle power connector features a terminal pitch of 4.2mm and a body orientation of right angle. It is designed for cable mount applications and has a product weight of 3.973g. The connector has 4 number of terminals and 1 number of ports, and is rated for a maximum current of 7A per contact and a maximum voltage of 600V. It operates within a temperature range of -40 to 105 degrees Celsius.
Molex 71690-1910 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Weight (g) | 3.973 |
| Type | Power |
| Gender | M |
| Number of Contacts | 4 |
| Termination Method | IDT |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Mini-Fit® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 71690-1910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.