Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 71691-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 71691-0003 technical specifications.
| Color | Black |
| Contact Material | Aluminium |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 60 |
| Number of Contacts | 64 |
| Number of Positions | 60 |
| Orientation | Vertical |
| Package Quantity | 1320 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71691 |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71691-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
