
50-circuit, male D-subminiature plug connector featuring gold-plated bronze contacts for reliable signal transmission. This vertical, through-hole mount connector offers a 1.27mm pitch and a 1A current rating with a 40V maximum voltage rating. Constructed with a black polymer insulation and a D shell size, it operates within a temperature range of -20°C to 80°C. The component is RoHS compliant and low halogen, designed for solder termination.
Molex 71715-4002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71715 |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71715-4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.