Molex 71736-0005 technical specifications.
| Package/Case | 168 |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71736 |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71736-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.