This 168-position modular RJ11 connector features a 1.27mm pitch and is rated for 100V DC and 100V AC. It has a current rating of 1A and is available in a package quantity of 400. The connector is RoHS compliant and has a termination type of through hole.
Molex 71736-0006 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 168 |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71736 |
| Tail Length | 3.23mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
