The Molex 71736-3002 is a 200-position modular connector with a through hole termination. It features a current rating of 1A and a maximum voltage rating of 100V. The operating temperature range is from -40°C to 85°C. This connector is RoHS compliant and available in a tray packaging quantity of 336.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 71736-3002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Orientation | Straight |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71736 |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71736-3002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.