1mm pitch, 84-circuit board-to-board and mezzanine receptacle connector for surface mount applications. Features gold-plated bronze contacts, a 1A current rating, and a 100V voltage rating. Designed for vertical stacking with a 2-row configuration and 5 positions per row. Operates within a -55°C to 85°C temperature range, is RoHS compliant, and supplied in tape and reel packaging.
Molex 71742-3003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.6mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 45.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 84 |
| Number of Contacts | 84 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 620 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71742 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71742-3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.