
Right-angle male header with 30 circuits, featuring a 2.54mm pitch and 2 rows. Contacts are copper alloy with gold plating, offering a 3A current rating and 250V voltage rating. Constructed from brass, this component operates between -40°C and 105°C, is UL94 V-0 flammability rated, and low halogen compliant. Termination is through-hole, with a 6.1mm contact mating length and 2.79mm contact post length.
Molex 71764-0230 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 71764 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.