
8-circuit, 2-row, right-angle through-hole header with a 2.54mm pitch and 2.54mm row spacing. Features female bronze contacts with gold plating and a 3.05mm contact post length. Rated for 2A current and 250V voltage, this component is RoHS and ELV compliant, with low halogen content and UL94 V-0 flammability rating.
Molex 71973-1004 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1536 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 71973 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71973-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
