
The 71973-1017 connector from Molex features a right angle orientation with 32 circuits and 12 positions across 2 rows. It has a gold contact plating and is compliant with RoHS regulations. The connector is packaged in a rail/Tube format with 480 pieces per quantity and is terminated through a through hole. It is not compliant with glow wire regulations.
Molex 71973-1017 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 32 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71973 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
