Headers & Wire Housings CGrid TH RA Erly Rec DR 30 SAu 12Ckt
Checking distributor stock and pricing after the page loads.
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 12 |
| Orientation | Right Angle |
| Package Quantity | 1680 |
| RoHS Compliant | Yes |
| Series | 71973 |
| Voltage Rating | 250V |
| RoHS | Compliant |