The Molex 719736204 is an 8-contact right-angle socket strip with a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. The socket strip has a maximum current rating of 2A per contact and a maximum voltage rating of 250V. It is suitable for use in memory card sockets, particularly for SD and microSD applications.
Sign in to ask questions about the Molex 719736204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 719736204 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 10.03 |
| Product Depth (mm) | 8.76 |
| Product Height (mm) | 5.69 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 719736204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.