Headers & Wire Housings 2.54MM C-GRID RCPT 8CKT
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2544 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 71979 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |