This Molex connector features a gold-plated contact and is compliant with ELV and RoHS standards. It has a current rating of 3A and a voltage rating of 500V AC. The connector is available in a rail/Tube packaging and has a pitch of 2.54mm. It is designed for surface mount applications and has a right angle orientation.
Molex 71979-0205 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71979 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71979-0205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.