Surface mount, right-angle header with 14 circuits and 14 female socket contacts. Features gold-plated bronze contacts and a black housing. Rated for 1A current, this connector has a 0.1-inch pitch and 0.1-inch row spacing. It is RoHS compliant, lead-free, and low halogen.
Molex 71979-0207 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.69mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.6mm |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71979 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71979-0207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.