
Headers & Wire Housings CGrid SMT RA Erly Re Rec DR 15 SAu 16Ckt
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1248 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71979 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |