
This 30-position, 2-row rectangular connector features a current rating of 3A and is designed for surface mount technology applications. The connector is plated with gold and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a package quantity of 912 units. The connector has a pitch of 2.54mm and is rated for a maximum voltage of 500V AC.
Molex 71979-0211 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 912 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71979 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71979-0211 to view detailed technical specifications.
No datasheet is available for this part.