
Headers & Wire Housings CGrid SMT RA Erly Re Rec DR 30 SAu 22Ckt
Molex 71979-0311 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 20 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 912 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71979 |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71979-0311 to view detailed technical specifications.
No datasheet is available for this part.