
This 36-contact RCP socket strip is designed for surface mount applications, with a terminal pitch of 2.54mm and a right-angle body orientation. It has a maximum operating temperature range of -40 to 105°C and a maximum voltage rating of 500VAC. The socket strip is rated for a maximum current of 3A per contact and is suitable for use in memory card sockets.
Sign in to ask questions about the Molex 719790218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 719790218 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 45.59 |
| Product Depth (mm) | 10.49 |
| Product Height (mm) | 6.76 |
| Product Weight (g) | 3.755 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 500VAC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 719790218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.