
This 2-row surface mount socket strip features 38 contacts and a right-angle body orientation. It has a terminal pitch of 2.54mm and is designed for surface mount applications. The socket strip has a maximum operating temperature range of -40 to 105°C and a maximum voltage rating of 500VAC. It is suitable for use in memory card sockets, particularly for SD and microSD cards.
Sign in to ask questions about the Molex 719790219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 719790219 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 48.13 |
| Product Depth (mm) | 10.49 |
| Product Height (mm) | 6.76 |
| Product Weight (g) | 3.908 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 38 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 500VAC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 719790219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.