
The Molex 719790226 is a 52-contact RCP socket strip designed for surface mount applications. It features a 2-row configuration and is rated for 500VAC and 3A per contact. The operating temperature range is -40 to 105°C. This socket strip is suitable for use in memory card sockets, particularly those for SD and microSD cards.
Sign in to ask questions about the Molex 719790226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 719790226 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 65.91 |
| Product Depth (mm) | 10.49 |
| Product Height (mm) | 6.76 |
| Product Weight (g) | 4.983 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 500VAC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 719790226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.