
The Molex 719790227 is a 54-contact right-angle socket strip with a terminal pitch of 2.54mm. It is designed for surface mount applications and features a termination method of solder. The socket strip has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 500VAC. It is suitable for use in memory card sockets, specifically SD & microSD applications.
Sign in to ask questions about the Molex 719790227 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 719790227 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 68.45 |
| Product Depth (mm) | 10.49 |
| Product Height (mm) | 6.76 |
| Product Weight (g) | 5.136 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 500VAC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 719790227 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.