The Molex 719790228 is a 56-contact RCP socket strip designed for surface mount applications. It features a right-angle body orientation and a terminal pitch of 2.54mm. The socket strip has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 3A per contact. It is rated for 500VAC and is suitable for use in memory card sockets, particularly those for SD and microSD cards.
Sign in to ask questions about the Molex 719790228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 719790228 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 70.99 |
| Product Depth (mm) | 10.49 |
| Product Height (mm) | 6.76 |
| Product Weight (g) | 5.289 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 500VAC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 719790228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.