
This 2-row right angle surface mount socket strip features 58 contacts, a termination method of solder, and a maximum operating temperature range of -40°C to 105°C. It has a terminal pitch of 2.54mm and a product length of 73.53mm. The socket strip is designed for use in memory card sockets and is rated for a maximum voltage of 500VAC and a maximum current of 3A per contact.
Sign in to ask questions about the Molex 719790229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 719790229 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 73.53 |
| Product Depth (mm) | 10.49 |
| Product Height (mm) | 6.76 |
| Product Weight (g) | 5.443 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 58 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 500VAC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 719790229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.