The 72107-45 is a 7-contact barrier strip from Molex, designed for panel mounting applications. It features a straight body orientation and a terminal pitch of 9.5mm. The strip is rated for a maximum current of 20A per contact and a maximum voltage of 300V. It is suitable for use in a variety of electrical systems and is available from Molex.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 7 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |