The 72107-V barrier strip from Molex features 7 contacts with a terminal pitch of 9.5mm and a maximum current rating of 20A per contact. It is designed for panel mount applications and has a maximum voltage rating of 300V. The strip is constructed for use in a variety of electrical systems, including those requiring high current and voltage handling.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 7 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |