The 72114-F barrier strip from Molex features 14 contacts with a terminal pitch of 9.5mm and a maximum current rating of 20mA per contact. It has a maximum voltage rating of 300V and is designed for panel mount applications with a straight body orientation. This terminal block is suitable for general use in various industries.
Molex 72114-F technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 14 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 72114-F to view detailed technical specifications.
No datasheet is available for this part.