Hex Contractor Insert Bit 2.0Mm 100 Pc. / Box Rohs Compliant: Yes
Molex 72209 technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 72209 to view detailed technical specifications.
No datasheet is available for this part.